Maxim Integrated MAX15005CAUE/V+, PWM Controller, 500 kHz, TSSOP-EP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
214-9139
Mfr. Part No.:
MAX15005CAUE/V+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Maximum Switching Frequency

500 kHz

Output Voltage

7.4 V

Output Current

45 mA

Package Type

TSSOP-EP

The Maxim power supply controller has high-performance, current mode PWM controllers operate at an automotive input voltage range from 4.5V to 40V .

Wide supply range
Built in protection
Control architecture