Maxim Integrated MAX6615AEE+, PWM Controller 16-Pin, QSOP
- RS Stock No.:
- 190-1345
- Mfr. Part No.:
- MAX6615AEE+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-1345
- Mfr. Part No.:
- MAX6615AEE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Package Type | QSOP | |
| Pin Count | 16 | |
| Dimensions | 4.98 x 3.99 x 1.65mm | |
| Length | 4.98mm | |
| PWM Controller Type | Secondary Side | |
| Width | 3.99mm | |
| Height | 1.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Pin Count 16 | ||
Dimensions 4.98 x 3.99 x 1.65mm | ||
Length 4.98mm | ||
PWM Controller Type Secondary Side | ||
Width 3.99mm | ||
Height 1.65mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- MY
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
