STMicroelectronics SG3525AP013TR, PWM Controller, 35 V, 400 kHz 16-Pin, SO
- RS Stock No.:
- 188-8443
- Mfr. Part No.:
- SG3525AP013TR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-8443
- Mfr. Part No.:
- SG3525AP013TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Switching Frequency | 400 kHz | |
| Output Voltage | 5.2 V | |
| Output Current | 500 mA | |
| Number of Outputs | 1 | |
| Fall Time | 300ns | |
| Mounting Type | Surface Mount | |
| Rise Time | 600ns | |
| Package Type | SO | |
| Topology | Push-Pull | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.6mm | |
| Maximum Duty Cycle | 49% | |
| Length | 10mm | |
| PWM Controller Type | Voltage Mode | |
| Width | 4mm | |
| Height | 1.6mm | |
| Minimum Operating Supply Voltage | 8 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Operating Supply Voltage | 35 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Switching Frequency 400 kHz | ||
Output Voltage 5.2 V | ||
Output Current 500 mA | ||
Number of Outputs 1 | ||
Fall Time 300ns | ||
Mounting Type Surface Mount | ||
Rise Time 600ns | ||
Package Type SO | ||
Topology Push-Pull | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.6mm | ||
Maximum Duty Cycle 49% | ||
Length 10mm | ||
PWM Controller Type Voltage Mode | ||
Width 4mm | ||
Height 1.6mm | ||
Minimum Operating Supply Voltage 8 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Maximum Operating Supply Voltage 35 V | ||
DUAL SOURCE/SINK OUTPUT DRIVERS
LATCHING PWM TO PREVENT MULTIPLE PULSES
PULSE-BY-PULSE SHUTDOWN
INTERNAL SOFT-START
8 TO 35 V OPERATION
100 Hz TO 500 KHz OSCILLATOR RANGE
5.1 V REFERENCE TRIMMED TO ± 1 %
ADJUSTABLE DEADTIME CONTROL
INPUT UNDERVOLTAGE LOCKOUT WITH HYSTERESIS
SEPARATE OSCILLATOR SYNC TERMINAL
LATCHING PWM TO PREVENT MULTIPLE PULSES
PULSE-BY-PULSE SHUTDOWN
INTERNAL SOFT-START
8 TO 35 V OPERATION
100 Hz TO 500 KHz OSCILLATOR RANGE
5.1 V REFERENCE TRIMMED TO ± 1 %
ADJUSTABLE DEADTIME CONTROL
INPUT UNDERVOLTAGE LOCKOUT WITH HYSTERESIS
SEPARATE OSCILLATOR SYNC TERMINAL
