Microchip Technology MIC2182YSM Buck Controller, 20 A, 330 kHz, Adjustable, 1.25 → 6 V, 16-Pin, SSOP
- RS Stock No.:
- 177-0573
- Mfr. Part No.:
- MIC2182YSM
- Brand:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0573
- Mfr. Part No.:
- MIC2182YSM
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Maximum Switching Frequency | 330 kHz | |
| Output Voltage | 1.25 → 6 V | |
| Output Current | 20 A | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Dimensions | 6.33 x 5.4 x 2mm | |
| Length | 6.33mm | |
| Width | 5.4mm | |
| Height | 2mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Maximum Switching Frequency 330 kHz | ||
Output Voltage 1.25 → 6 V | ||
Output Current 20 A | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Dimensions 6.33 x 5.4 x 2mm | ||
Length 6.33mm | ||
Width 5.4mm | ||
Height 2mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
MIC2182 is a synchronous buck (step-down) switching regulator controller. An all N-Channel synchronous architecture and powerful output drivers allow up to a 20A output current capability The PWM and skip-mode control scheme allows efficiency to exceed 95% over a wide range of load current, making it ideal for battery powered applications, as well as high current distributed power supplies. The MIC2182 operates from a 4.5V to 32V input and can operate with a maximum duty cycle of 86% for use in low-dropout conditions. It also features a shutdown mode that reduces quiescent current to 0.1μA.
Current sense blanking
5ω impedance MOSFET Drivers
Drives N-Channel MOSFETs
600μA typical quiescent current (skip-mode)
Logic controlled micropower shutdown (IQ <0.1μA)
Current-mode control
Cycle-by-cycle current limiting
Built-in undervoltage protection
Adjustable undervoltage lockout
Easily synchronizable
Precision 1.245V reference output
0.6% total regulation
5ω impedance MOSFET Drivers
Drives N-Channel MOSFETs
600μA typical quiescent current (skip-mode)
Logic controlled micropower shutdown (IQ <0.1μA)
Current-mode control
Cycle-by-cycle current limiting
Built-in undervoltage protection
Adjustable undervoltage lockout
Easily synchronizable
Precision 1.245V reference output
0.6% total regulation
