STMicroelectronics SRK2000A, Dual-Channel PWM Secondary Side Controller, -1 (Source) A, 3.5 (Sink) A, 500 kHz 8-Pin,

Stock information currently inaccessible
RS Stock No.:
168-8722
Mfr. Part No.:
SRK2000A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Switching Frequency

500 kHz

Output Voltage

11.9 V

Output Current

-1 (Source) A, 3.5 (Sink) A

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.65mm

PWM Controller Type

Secondary Side Synchronous Rectifier

Length

5mm

Width

4mm

Height

1.65mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
PH