STMicroelectronics L5991D013TR, PWM Controller, 16 V, 1 MHz 16-Pin, SOIC
- RS Stock No.:
- 168-7076
- Mfr. Part No.:
- L5991D013TR
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-7076
- Mfr. Part No.:
- L5991D013TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Switching Frequency | 1 MHz | |
| Output Voltage | 10.5 V | |
| Output Current | 1.5 A | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Fall Time | 60ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Rise Time | 100ns | |
| Topology | Boost, Flyback | |
| Pin Count | 16 | |
| Maximum Duty Cycle | 100% | |
| Dimensions | 10 x 4 x 1.6mm | |
| Length | 10mm | |
| PWM Controller Type | Current Mode | |
| Width | 4mm | |
| Height | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Operating Supply Voltage | 16 V | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Switching Frequency 1 MHz | ||
Output Voltage 10.5 V | ||
Output Current 1.5 A | ||
Control Method Current | ||
Number of Outputs 1 | ||
Fall Time 60ns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Rise Time 100ns | ||
Topology Boost, Flyback | ||
Pin Count 16 | ||
Maximum Duty Cycle 100% | ||
Dimensions 10 x 4 x 1.6mm | ||
Length 10mm | ||
PWM Controller Type Current Mode | ||
Width 4mm | ||
Height 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Maximum Operating Supply Voltage 16 V | ||
- COO (Country of Origin):
- CN
AC-DC Converters, STMicroelectronics
Load Sharing Controllers
PWM Controllers
Synchronous Rectification Controllers
PWM Controllers
Synchronous Rectification Controllers
AC/DC Converters, STMicroelectronics
