onsemi NCP1250BSN65T1G, PWM Controller, 28 V, 71 kHz 6-Pin, TSOP
- RS Stock No.:
- 162-9490
- Mfr. Part No.:
- NCP1250BSN65T1G
- Brand:
- ON Semiconductor
Subtotal (1 reel of 3000 units)*
£375.00
(exc. VAT)
£450.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.125 | £375.00 |
*price indicative
- RS Stock No.:
- 162-9490
- Mfr. Part No.:
- NCP1250BSN65T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 71 kHz | |
| Output Voltage | 28.3 V | |
| Output Current | 300 mA, -500 mA | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Fall Time | 30ns | |
| Rise Time | 40ns | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Topology | Flyback | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Maximum Duty Cycle | 84% | |
| PWM Controller Type | Current Mode | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Height | 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Operating Supply Voltage | 28 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 71 kHz | ||
Output Voltage 28.3 V | ||
Output Current 300 mA, -500 mA | ||
Control Method Current | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Fall Time 30ns | ||
Rise Time 40ns | ||
Package Type TSOP | ||
Pin Count 6 | ||
Topology Flyback | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Maximum Duty Cycle 84% | ||
PWM Controller Type Current Mode | ||
Length 3.1mm | ||
Width 1.7mm | ||
Height 1mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Operating Supply Voltage 28 V | ||
- COO (Country of Origin):
- MY
