ON Semiconductor NCP1203D100R2G, PWM Current Mode Controller, 250 mA, 115 kHz, 16 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9476
Mfr. Part No.:
NCP1203D100R2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

115 kHz

Output Voltage

16 V

Output Current

250 mA

Control Method

Current

Mounting Type

Surface Mount

Fall Time

28ns

Package Type

SOIC

Rise Time

67ns

Pin Count

8

Topology

Flyback

Dimensions

5 x 4 x 1.5mm

Maximum Duty Cycle

87%

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
PH