Texas Instruments UC2825ADW, PWM Current Mode Controller, Dual-Channel 2 A, 1, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6024
Mfr. Part No.:
UC2825ADW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Current

2 A

Control Method

Current, Voltage

Fall Time

20ns

Mounting Type

Surface Mount

Package Type

SOIC

Rise Time

20ns

Topology

Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Pin Count

16

Maximum Duty Cycle

50%

Dimensions

10.28 x 7.52 x 2.35mm

Length

10.28mm

Width

7.52mm

Height

2.35mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY