Texas Instruments UC2843N, PWM Controller, 500 kHz 8-Pin, PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9069
Mfr. Part No.:
UC2843N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Fall Time

50ns

Mounting Type

Through Hole

Rise Time

50ns

Package Type

PDIP

Pin Count

8

Topology

Boost, Flyback, Forward

Maximum Duty Cycle

100%

Dimensions

9.81 x 6.35 x 4.57mm

PWM Controller Type

Current Mode

Length

9.81mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY