Infineon ICE3A1065ELJFKLA1, PWM Controller, 26 V, 113 kHz 8-Pin, DIP
- RS Stock No.:
- 110-7480
- Mfr. Part No.:
- ICE3A1065ELJFKLA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 pack of 10 units)*
£11.47
(exc. VAT)
£13.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.147 | £11.47 |
| 50 - 90 | £1.089 | £10.89 |
| 100 - 240 | £0.981 | £9.81 |
| 250 - 490 | £0.882 | £8.82 |
| 500 + | £0.839 | £8.39 |
*price indicative
- RS Stock No.:
- 110-7480
- Mfr. Part No.:
- ICE3A1065ELJFKLA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Switching Frequency | 113 kHz | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Fall Time | 30ns | |
| Mounting Type | Through Hole | |
| Package Type | DIP | |
| Rise Time | 30ns | |
| Pin Count | 8 | |
| Maximum Duty Cycle | 80% | |
| Dimensions | 9.77 x 6.6 x 4.8mm | |
| Length | 9.77mm | |
| PWM Controller Type | Current Mode | |
| Width | 6.6mm | |
| Height | 4.8mm | |
| Maximum Operating Supply Voltage | 26 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Switching Frequency 113 kHz | ||
Control Method Current | ||
Number of Outputs 1 | ||
Fall Time 30ns | ||
Mounting Type Through Hole | ||
Package Type DIP | ||
Rise Time 30ns | ||
Pin Count 8 | ||
Maximum Duty Cycle 80% | ||
Dimensions 9.77 x 6.6 x 4.8mm | ||
Length 9.77mm | ||
PWM Controller Type Current Mode | ||
Width 6.6mm | ||
Height 4.8mm | ||
Maximum Operating Supply Voltage 26 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
AC-DC Integrated Power Stage - CoolSET™, Infineon
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TVs.
Low standby power <100mW)
Modulated gate drive
Low EMI noise
Modulated gate drive
Low EMI noise
AC-DC Power Conversion, Infineon
