STMicroelectronics VIPER100-E, PWM Current Mode Controller, 3 A, 200 kHz, 0 → 15 V, 5-Pin PENTAWATT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
426-291
Mfr. Part No.:
VIPER100-E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Switching Frequency

200 kHz

Output Current

3 A

Control Method

Current

Fall Time

100ns

Mounting Type

Through Hole

Package Type

PENTAWATT

Rise Time

50ns

Pin Count

5

Dimensions

10.4 x 4.8 x 9.2mm

Length

10.4mm

Width

4.8mm

Height

9.2mm

VIPer® High-Voltage Off-Line Converters, STMicroelectronics


VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.
Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.


AC/DC Converters, STMicroelectronics