STMicroelectronics VIPER50A-E, PWM Current Mode Controller, 1.5 A, 200 kHz, 0 → 15 V, 5-Pin PENTAWATT
- RS Stock No.:
- 426-156
- Mfr. Part No.:
- VIPER50A-E
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 426-156
- Mfr. Part No.:
- VIPER50A-E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Switching Frequency | 200 kHz | |
| Output Current | 1.5 A | |
| Control Method | Current | |
| Fall Time | 100ns | |
| Mounting Type | Through Hole | |
| Rise Time | 50ns | |
| Package Type | PENTAWATT | |
| Pin Count | 5 | |
| Dimensions | 10.4 x 4.8 x 9.2mm | |
| Length | 10.4mm | |
| Width | 4.8mm | |
| Height | 9.2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Switching Frequency 200 kHz | ||
Output Current 1.5 A | ||
Control Method Current | ||
Fall Time 100ns | ||
Mounting Type Through Hole | ||
Rise Time 50ns | ||
Package Type PENTAWATT | ||
Pin Count 5 | ||
Dimensions 10.4 x 4.8 x 9.2mm | ||
Length 10.4mm | ||
Width 4.8mm | ||
Height 9.2mm | ||
