Texas Instruments TPS40002DGQG4, PWM Voltage Mode Controller, 700 kHz 10-Pin, HTSSOP
- RS Stock No.:
- 423-024P
- Mfr. Part No.:
- TPS40002DGQG4
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 25 units (supplied in a tube)*
£38.45
(exc. VAT)
£46.15
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
25 - 95 | £1.538 |
100 - 245 | £1.42 |
250 - 495 | £1.318 |
500 + | £1.23 |
*price indicative
- RS Stock No.:
- 423-024P
- Mfr. Part No.:
- TPS40002DGQG4
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Switching Frequency | 700 kHz | |
Output Voltage | 0.7 V | |
Control Method | Voltage | |
Mounting Type | Surface Mount | |
Fall Time | 25ns | |
Rise Time | 35ns | |
Package Type | HTSSOP | |
Topology | Buck | |
Pin Count | 10 | |
Dimensions | 3 x 3 x 1.02mm | |
Maximum Duty Cycle | 97% | |
Length | 3mm | |
Width | 3mm | |
Height | 1.02mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 700 kHz | ||
Output Voltage 0.7 V | ||
Control Method Voltage | ||
Mounting Type Surface Mount | ||
Fall Time 25ns | ||
Rise Time 35ns | ||
Package Type HTSSOP | ||
Topology Buck | ||
Pin Count 10 | ||
Dimensions 3 x 3 x 1.02mm | ||
Maximum Duty Cycle 97% | ||
Length 3mm | ||
Width 3mm | ||
Height 1.02mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||