Texas Instruments LM5030SD/NOPB, PWM Current Mode Controller, Dual-Channel 1.5 A, 690 kHz, 14 → 100 V, 10-Pin
- RS Stock No.:
- 824-6910
- Mfr. Part No.:
- LM5030SD/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-6910
- Mfr. Part No.:
- LM5030SD/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 690 kHz | |
| Output Current | 1.5 A | |
| Control Method | Current | |
| Fall Time | 16ns | |
| Mounting Type | Surface Mount | |
| Rise Time | 16ns | |
| Package Type | WSON | |
| Pin Count | 10 | |
| Topology | Full Bridge, Half Bridge, Push-Pull | |
| Maximum Duty Cycle | 50% | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 690 kHz | ||
Output Current 1.5 A | ||
Control Method Current | ||
Fall Time 16ns | ||
Mounting Type Surface Mount | ||
Rise Time 16ns | ||
Package Type WSON | ||
Pin Count 10 | ||
Topology Full Bridge, Half Bridge, Push-Pull | ||
Maximum Duty Cycle 50% | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
