Analog Devices ADP2108AUJZ-3.0-R7, PWM Current Mode Controller, 600 mA, 3000 kHz, 2.3 → 5.5 V, 5-Pin TSOT
- RS Stock No.:
- 759-2893
- Mfr. Part No.:
- ADP2108AUJZ-3.0-R7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 759-2893
- Mfr. Part No.:
- ADP2108AUJZ-3.0-R7
- Brand:
- Analog Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Maximum Switching Frequency | 3000 kHz | |
Output Voltage | 3 V | |
Output Current | 600 mA | |
Control Method | Current | |
Mounting Type | Surface Mount | |
Rise Time | 550µs | |
Package Type | TSOT | |
Pin Count | 5 | |
Topology | Buck | |
Maximum Duty Cycle | 100% | |
Dimensions | 2.9 x 1.6 x 0.9mm | |
Length | 2.9mm | |
Width | 1.6mm | |
Height | 0.9mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Maximum Switching Frequency 3000 kHz | ||
Output Voltage 3 V | ||
Output Current 600 mA | ||
Control Method Current | ||
Mounting Type Surface Mount | ||
Rise Time 550µs | ||
Package Type TSOT | ||
Pin Count 5 | ||
Topology Buck | ||
Maximum Duty Cycle 100% | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||