Texas Instruments UCC3810N, PWM Current Mode Controller, Dual-Channel 1 A, 1, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-5945
Mfr. Part No.:
UCC3810N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Current

1 A

Control Method

Current

Mounting Type

Through Hole

Fall Time

30ns

Rise Time

20ns

Package Type

PDIP

Pin Count

16

Topology

Boost, Buck, Flyback, Forward

Maximum Duty Cycle

50%

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C