Texas Instruments UC2856DW, PWM Current Mode Controller, Dual-Channel 1.5 A, 220 kHz, 16-Pin SOIC
- RS Stock No.:
- 661-5184
- Mfr. Part No.:
- UC2856DW
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-5184
- Mfr. Part No.:
- UC2856DW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Switching Frequency | 220 kHz | |
Output Current | 1.5 A | |
Control Method | Current | |
Fall Time | 40ns | |
Mounting Type | Surface Mount | |
Rise Time | 40ns | |
Package Type | SOIC | |
Topology | Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | |
Pin Count | 16 | |
Maximum Duty Cycle | 50% | |
Dimensions | 10.28 x 7.52 x 2.35mm | |
Length | 10.28mm | |
Width | 7.52mm | |
Height | 2.35mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 220 kHz | ||
Output Current 1.5 A | ||
Control Method Current | ||
Fall Time 40ns | ||
Mounting Type Surface Mount | ||
Rise Time 40ns | ||
Package Type SOIC | ||
Topology Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | ||
Pin Count 16 | ||
Maximum Duty Cycle 50% | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
Length 10.28mm | ||
Width 7.52mm | ||
Height 2.35mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Primary-Side Regulation
Peak Power Mode
Low Power