ON Semiconductor MC34025PG, PWM Current/Voltage Mode Controller, Dual-Channel 500 mA, 1, 16-Pin PDIP
- RS Stock No.:
- 516-5720
- Mfr. Part No.:
- MC34025PG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-5720
- Mfr. Part No.:
- MC34025PG
- Brand:
- ON Semiconductor
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Current | 500 mA | |
| Control Method | Current, Voltage | |
| Mounting Type | Through Hole | |
| Fall Time | 30ns | |
| Package Type | PDIP | |
| Rise Time | 30ns | |
| Pin Count | 16 | |
| Topology | Half Bridge, Push-Pull | |
| Maximum Duty Cycle | 45% | |
| Dimensions | 19.55 x 6.85 x 3.43mm | |
| Length | 19.55mm | |
| Width | 6.85mm | |
| Height | 3.43mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 1000 kHz | ||
Output Current 500 mA | ||
Control Method Current, Voltage | ||
Mounting Type Through Hole | ||
Fall Time 30ns | ||
Package Type PDIP | ||
Rise Time 30ns | ||
Pin Count 16 | ||
Topology Half Bridge, Push-Pull | ||
Maximum Duty Cycle 45% | ||
Dimensions 19.55 x 6.85 x 3.43mm | ||
Length 19.55mm | ||
Width 6.85mm | ||
Height 3.43mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
