- RS Stock No.:
- 163-2555
- Mfr. Part No.:
- NCP1011ST65T3G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-2555
- Mfr. Part No.:
- NCP1011ST65T3G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 71 kHz |
Control Method | Current |
Mounting Type | Surface Mount |
Rise Time | 20ns |
Package Type | SOT-223 |
Pin Count | 3 + Tab |
Topology | Flyback |
Maximum Duty Cycle | 72% |
Dimensions | 6.5 x 3.5 x 1.57mm |
Length | 6.5mm |
Width | 3.5mm |
Height | 1.57mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 163-2555
- Mfr. Part No.:
- NCP1011ST65T3G
- Brand:
- ON Semiconductor