- RS Stock No.:
- 162-6089
- Mfr. Part No.:
- UCC3813N-1
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6089
- Mfr. Part No.:
- UCC3813N-1
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PWM Controllers 1MHz, UCC38xx Series, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1000 kHz |
Output Current | 1 A |
Control Method | Current |
Mounting Type | Through Hole |
Fall Time | 44ns |
Rise Time | 41ns |
Package Type | PDIP |
Pin Count | 8 |
Topology | Boost, Buck, Flyback, Forward |
Dimensions | 9.81 x 6.35 x 4.57mm |
Maximum Duty Cycle | 50% |
Length | 9.81mm |
Width | 6.35mm |
Height | 4.57mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |