- RS Stock No.:
- 458-6693
- Mfr. Part No.:
- 721911708
- Brand:
- Georg Fischer
25 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£5.416
(exc. VAT)
£6.499
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £5.416 | £27.08 |
25 - 45 | £5.194 | £25.97 |
50 - 120 | £5.08 | £25.40 |
125 + | £4.972 | £24.86 |
*price indicative |
- RS Stock No.:
- 458-6693
- Mfr. Part No.:
- 721911708
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
Product Details
Adaptor Bush
Adaptor bush equal PVC-U ideally used in the water treatment, shipbuilding and chemical process industries.
BSP taper male thread to solvent cement socket
Socket available in metric and imperial sizes
Socket available in metric and imperial sizes
Warning
Install with low mechanical stress.
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 1in |
Thread Standard 2 | BSP |
Thread Size 2 | 1in |
Length | 50mm |
Related links
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 32mm
- Georg Fischer Straight Adapter PVC & ABS Threaded Fitting
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 63mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 25mm
- Georg Fischer Straight Tank Adapter PVC Pipe Fitting
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 40mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 50mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 20mm