- RS Stock No.:
- 405-5975
- Mfr. Part No.:
- 721510111
- Brand:
- Georg Fischer
13 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price Each
£35.38
(exc. VAT)
£42.46
(inc. VAT)
Units | Per unit |
1 - 4 | £35.38 |
5 - 9 | £33.93 |
10 - 24 | £33.15 |
25 + | £32.48 |
- RS Stock No.:
- 405-5975
- Mfr. Part No.:
- 721510111
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Screw connections, PVC-U
Seal: O-ring EPDM
Specifications
Attribute | Value |
---|---|
Fitting Type | Union |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 63mm |
Length | 99mm |
- RS Stock No.:
- 405-5975
- Mfr. Part No.:
- 721510111
- Brand:
- Georg Fischer