- RS Stock No.:
- 285-7016
- Mfr. Part No.:
- 723200106
- Brand:
- Georg Fischer
1 In stock - FREE next working day delivery available
Added
Price 1 Bag of 5
£33.83
(exc. VAT)
£40.60
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £33.83 | £6.766 |
5 - 9 | £32.48 | £6.496 |
10 - 24 | £31.73 | £6.346 |
25 + | £31.05 | £6.21 |
*price indicative |
- RS Stock No.:
- 285-7016
- Mfr. Part No.:
- 723200106
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
90 ° equal T-piece connections
Standards
DIN 8079 // 8080 and ISO 727
Specifications
Attribute | Value |
---|---|
Fitting Type | Tee |
Material | CPVC |
Fitting Direction | 90° |
Compatible Pipe Size | 20mm |
Length | 2.12in |
Related links
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 3in
- Georg Fischer 90° Tee PVC Pipe Fitting, 25mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 32mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 16mm
- Georg Fischer 90° 90° Tee PVC Pipe Fitting, 25mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 63mm
- Georg Fischer 90° Tee PVC Pipe Fitting, 40mm
- Georg Fischer 90° 90° Tee PVC Pipe Fitting, 20mm