- RS Stock No.:
- 285-6631
- Mfr. Part No.:
- 721 900 359
- Brand:
- Georg Fischer
5 In stock - FREE next working day delivery available
Added
Price 1 Bag of 2
£11.85
(exc. VAT)
£14.22
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £11.85 | £5.925 |
5 - 9 | £11.38 | £5.69 |
10 - 24 | £11.12 | £5.56 |
25 + | £10.85 | £5.425 |
*price indicative |
- RS Stock No.:
- 285-6631
- Mfr. Part No.:
- 721 900 359
- Brand:
- Georg Fischer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Short fittings
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 63 mm x 40mm |
Length | 38mm |
- RS Stock No.:
- 285-6631
- Mfr. Part No.:
- 721 900 359
- Brand:
- Georg Fischer
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 40mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 2in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 3in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 1.5in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 2.5in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 1in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 25mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 32mm