- RS Stock No.:
- 285-6394
- Mfr. Part No.:
- 721 910 346
- Brand:
- Georg Fischer
21 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 2
£5.46
(exc. VAT)
£6.55
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £5.46 | £2.73 |
5 - 9 | £5.22 | £2.61 |
10 - 24 | £5.13 | £2.565 |
25 + | £5.00 | £2.50 |
*price indicative |
- RS Stock No.:
- 285-6394
- Mfr. Part No.:
- 721 910 346
- Brand:
- Georg Fischer
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Short fittings
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 40 mm x 32mm |
Length | 58mm |
Related links
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 25mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 2in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 20mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 63mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 50mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 1.5in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 2.5in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 32mm