- RS Stock No.:
- 212-3868
- Mfr. Part No.:
- 721913109
- Brand:
- Georg Fischer
40 In stock - FREE next working day delivery available
12 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 2)
£6.265
(exc. VAT)
£7.518
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £6.265 | £12.53 |
10 - 18 | £6.015 | £12.03 |
20 - 48 | £5.87 | £11.74 |
50 + | £5.75 | £11.50 |
*price indicative |
- RS Stock No.:
- 212-3868
- Mfr. Part No.:
- 721913109
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
Product Details
Straight Adaptor Socket
Adaptor socket ABS, available in either metric or imperial versions. ABS has excellent impact resistance and can work at extremely low temperatures. Ideally used in cooling, food and beverage, ship building and water treatment.
Halogen free
low heat conductivity
High impact resistance
low heat conductivity
High impact resistance
Standards
ISO, BS
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter Socket |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 40 mm x 1 1/4in |
Length | 40mm |
- RS Stock No.:
- 212-3868
- Mfr. Part No.:
- 721913109
- Brand:
- Georg Fischer
Related links
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 40mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 32mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 63mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 25mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 50mm
- Georg Fischer Straight Adapter Socket PVC & ABS Cement Fitting, 63mm
- Georg Fischer Socket PVC Pipe Fitting, 40mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 20mm