- RS Stock No.:
- 212-3559
- Mfr. Part No.:
- 721901411
- Brand:
- Georg Fischer
7 In stock - FREE next working day delivery available
Added
Price Each
£19.36
(exc. VAT)
£23.23
(inc. VAT)
Units | Per unit |
1 - 4 | £19.36 |
5 - 9 | £18.58 |
10 - 24 | £18.16 |
25 + | £17.80 |
- RS Stock No.:
- 212-3559
- Mfr. Part No.:
- 721901411
- Brand:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Adaptor
Adaptor bush equal PVC-U ideally used in the water treatment, ship building and chemical process industries.
Thread BSP parallel female to plain spigot
Caution
Install with low mechanical stress
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | Rp |
Thread Size | 2in |
Thread Standard 2 | Cement |
Thread Size 2 | 2in |
Length | 74mm |