- RS Stock No.:
- 212-2859
- Mfr. Part No.:
- 721511105
- Brand:
- Georg Fischer
35 In stock - FREE next working day delivery available
Added
Price Each
£10.66
(exc. VAT)
£12.79
(inc. VAT)
Units | Per unit |
1 - 4 | £10.66 |
5 - 9 | £10.23 |
10 - 24 | £10.02 |
25 + | £9.80 |
- RS Stock No.:
- 212-2859
- Mfr. Part No.:
- 721511105
- Brand:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Straight Unions EPDM Seal
Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Union |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 3/8in |
Length | 43mm |
Related links
- Georg Fischer Straight Union PVC Pipe Fitting, 25mm
- Georg Fischer Straight Union PVC Pipe Fitting, 40mm
- Georg Fischer Straight Union PVC Pipe Fitting, 1.25in
- Georg Fischer Straight Union PVC Pipe Fitting, 1in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 3/8in
- Georg Fischer Straight Union PVC Pipe Fitting, 32mm
- Georg Fischer Straight Union PVC Pipe Fitting, 3/4in
- Georg Fischer Straight Union PVC Pipe Fitting, 50mm