- RS Stock No.:
- 212-2657
- Mfr. Part No.:
- 721101109
- Brand:
- Georg Fischer
22 In stock - FREE next working day delivery available
Added
Price Each
£9.64
(exc. VAT)
£11.57
(inc. VAT)
Units | Per unit |
1 - 4 | £9.64 |
5 - 9 | £9.25 |
10 - 24 | £9.06 |
25 + | £8.83 |
- RS Stock No.:
- 212-2657
- Mfr. Part No.:
- 721101109
- Brand:
- Georg Fischer
Legislation and Compliance
Product Details
90° Elbow
Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Material | PVC-U |
Fitting Direction | 90° |
Compatible Pipe Size | 1 1/4in |
Length | 49mm |