ZF Pushwheel Switch Hexadecimal Pushwheel Tab Panel Mount 100mΩ 16-way PEHA-3000

Stock information currently inaccessible
RS Stock No.:
337-431
Mfr. Part No.:
PEHA-3000
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Output Coding

Hexadecimal

Switch Readout

0 to 9; A to F

Actuator Type

Pushwheel

Terminal Type

Tab

Mounting Type

Panel Mount

Contact Resistance

100mΩ

Contact Material

WE Alloy No.2

Mechanical Life

10^6Operations

Number of Switch Positions

16

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Current Rating

100 mA @ 50 V ac

Operating Temperature Range

-20 → +80°C

COO (Country of Origin):
CN

PE Series Miniature


Gold-plated break-before-make contact
Two up/down buttons
Decade, BCD and Hexadecimal
Modules may be separated by spacers and assembled between cheeks
H 24mm, W 7.62mm, D 32mm
Cheeks and spacers available separately
Cut out, 22.5 by [(no. of switches x 7.62) x (no. of spacers x 2.54) + 3.5] mm


Pushbutton