Better World
Schneider Electric Harmony Series Selector Switch Head, 22 mm Cutout, IP69
- RS Stock No.:
- 609-2190
- Mfr. Part No.:
- ZB4BD28
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£40.58
(exc. VAT)
£48.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £40.58 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-2190
- Mfr. Part No.:
- ZB4BD28
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP69 | |
| Standards/Approvals | IP66, IK06, EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-5-5, IEC 60529, IP69K, IEC 60536, IP69, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-5-1, IEC50102, UL 508 | |
| Better World Product | Yes | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP69 | ||
Standards/Approvals IP66, IK06, EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-5-5, IEC 60529, IP69K, IEC 60536, IP69, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-5-1, IEC50102, UL 508 | ||
Better World Product Yes | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- FR
Heads for Toggle Switches ZB4-BD
Two position Toggle switch
All heads require a body/ fixing collar, see stock no.331-0142 and contact bodies, see stock no. 331-0158 etc
Related links
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head, 22mm Cutout
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head White Handle
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Red Handle
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Red Handle
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head White Handle
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Blue Handle
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Black Handle
