EAO Push Button Cover, For Use With 82 Series

Bulk discount available

Subtotal (1 unit)*

£1.68

(exc. VAT)

£2.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£1.68
10 - 99£1.55
100 +£1.30

*price indicative

RS Stock No.:
223-7984
Mfr. Part No.:
82-912
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Push Button Cover

For Use With

82 Series

COO (Country of Origin):
CH
The EAO series 82 silicon protection hood (0.5mm) for 22mm switches.

Dimension: Ø 22 mm
Weight: 0,001 kg
Material: Silicone
Colour: colourless
Front protection: IP65, IP67