Bulgin MP0045 Series Illuminated Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, DPDT, Red LED, 50V
- RS Stock No.:
- 861-0349
- Mfr. Part No.:
- MP0045/1E1RD012
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-0349
- Mfr. Part No.:
- MP0045/1E1RD012
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | MP0045 | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 50V | |
| LED Colour | Red | |
| Contact Current Rating | 3 A | |
| Manufacturer Part No. | MP0045/1E1RD012 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series MP0045 | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 50V | ||
LED Colour Red | ||
Contact Current Rating 3 A | ||
Manufacturer Part No. MP0045/1E1RD012 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CN
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
