Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66
- RS Stock No.:
- 744-8963
- Mfr. Part No.:
- 3SB3203-0AA21
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.15
(exc. VAT)
£15.78
(inc. VAT)
- RS Stock No.:
- 744-8963
- Mfr. Part No.:
- 3SB3203-0AA21
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Flat | |
| IP Rating | IP66 | |
| Series | 3SB3 | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 3SB3203-0AA21 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 400V | |
| Maximum AC Voltage | 400V | |
| Terminal Type | Screw | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Illuminated No | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Flat | ||
IP Rating IP66 | ||
Series 3SB3 | ||
Push Button Material Plastic | ||
Manufacturer Part No. 3SB3203-0AA21 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 400V | ||
Maximum AC Voltage 400V | ||
Terminal Type Screw | ||
Body Material Plastic | ||
Complete Pushbutton Units - Non-illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.
Non-illuminated
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Contents
red plastic

