RS PRO Punch and Die Tool, 76.2mm, Circular, Hydraulic Operation
- RS Stock No.:
- 600-076
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 600-076
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutting Capacity | Mild Steel: 3 mm; Aluminium: 3 mm | |
| Hole Shape | Circular | |
| Hole Size | 76.2mm | |
| Operation | Hydraulic | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutting Capacity Mild Steel: 3 mm; Aluminium: 3 mm | ||
Hole Shape Circular | ||
Hole Size 76.2mm | ||
Operation Hydraulic | ||
Hydraulic System Cutters
Hole cutters for use specifically with the hydraulic pump/cylinder stock no. 605-223. Punches and dies designed to cut mild steel and aluminium up to 3mm (10 swg) thick. The larger hole cutters are particularly useful when panel mounting fans and DIN style equipment. Instructions included.
