RS PRO Punch and Die Tool, 60mm, Circular, Hand; Hydraulic Operation
- RS Stock No.:
- 543-793
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£399.37
(exc. VAT)
£479.24
(inc. VAT)
- RS Stock No.:
- 543-793
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutting Capacity | Mild Steel: 1.6 mm; Aluminium: 2 mm | |
| Hole Shape | Circular | |
| Hole Size | 60mm | |
| Operation | Hand; Hydraulic | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutting Capacity Mild Steel: 1.6 mm; Aluminium: 2 mm | ||
Hole Shape Circular | ||
Hole Size 60mm | ||
Operation Hand; Hydraulic | ||
Circular Hole Cutter
Circular hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg).
Long life punches. Minimum burr, distortion or surface damage.
Easy to dismantle - slugs drop freely out of die.
Most punches can be used with the hydraulic pump/cylinder or hydraulic hand punch kit up to 35mm/1 1/4 in diameter (see comparison table for exceptions). Not suitable for lever presses.
Easy to dismantle - slugs drop freely out of die.
Most punches can be used with the hydraulic pump/cylinder or hydraulic hand punch kit up to 35mm/1 1/4 in diameter (see comparison table for exceptions). Not suitable for lever presses.
Supplied with
Ball Race

