RS PRO Punch and Die Tool, 3mm, Circular, Lever Press Operation
- RS Stock No.:
- 541-927
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 541-927
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutting Capacity | Steel: 2 mm; Aluminium: 3 mm | |
| Hole Shape | Circular | |
| Hole Size | 3mm | |
| Operation | Lever Press | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutting Capacity Steel: 2 mm; Aluminium: 3 mm | ||
Hole Shape Circular | ||
Hole Size 3mm | ||
Operation Lever Press | ||
Circular Hole Punches and Dies Tool Steel
Fully hardened and tempered tool steel punches and dies for accurate, clean hole punching in a wide range of materials. Dies are counterbored to prevent material build up. For accurate hole alignment, smaller punches (3 to 12 mm) include a fixed centre location point. Larger punches (12.5 to 25 mm) have a retractable spring loaded centering pin. See table below for max. material thicknesses
