RS PRO Punch and Die Tool, 28.2 x 22.5mm, Rectangular, Lever Press Operation
- RS Stock No.:
- 541-494
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 541-494
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hole Shape | Rectangular | |
| Hole Size | 28.2 x 22.5mm | |
| Operation | Lever Press | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Hole Shape Rectangular | ||
Hole Size 28.2 x 22.5mm | ||
Operation Lever Press | ||
Rectangular Hole Punching (Hardened Steel)
A range of case hardened steel, rectangular punches and dies to be used with 3000lb lever press having dedicated sizes for panel mounting rocker switches and IEC chassis connectors. Offers the same accurate and clean hole punching capacity as the circular punch and dies. A stripper is not required, a simple re-fitting of the punch renders the press ready for the next hole. Suitable dieholder Stock no 541-472.
