RS PRO 3 → 12mm Punch and Die Set With Various Contents
- RS Stock No.:
- 541-466
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 541-466
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Punch Size | 3 → 12mm | |
Set Contents | Dies (x13); Punches (x13); Die holder; Stripper; Hexagon Keys; Screws; Washers | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Punch Size 3 → 12mm | ||
Set Contents Dies (x13); Punches (x13); Die holder; Stripper; Hexagon Keys; Screws; Washers | ||
- COO (Country of Origin):
- GB
Punch & Die Boxed Sets
A series of two boxed punch and die sets covering metric ranges (see contents). Boxes include dieholders and stripper, as appropriate, plus fixing screws and hexagon keys. Each set of parts is conveniently and safely stored individually in polystyrene inserts within a strong steel box (hinged top with a catch).
Die sizes
Note
See 541-309 for 3000lb press
Contents
13 dies and punches 3 mm to 12 mm, dieholder; stripper, hexagon keys,
screws and washers.
screws and washers.