RS PRO Punch and Die Tool, 36.9 x 21.1mm, Rectangular, Hand Operation
- RS Stock No.:
- 541-270
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£266.30
(exc. VAT)
£319.56
(inc. VAT)
- RS Stock No.:
- 541-270
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutting Capacity | Mild Steel: 1.6 mm; Aluminium: 2 mm | |
| Hole Shape | Rectangular | |
| Hole Size | 36.9 x 21.1mm | |
| Operation | Hand | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutting Capacity Mild Steel: 1.6 mm; Aluminium: 2 mm | ||
Hole Shape Rectangular | ||
Hole Size 36.9 x 21.1mm | ||
Operation Hand | ||
- COO (Country of Origin):
- GB
Square, Rectangular and Radius Hole Cutters
Square, rectangular and radius (rounded corner) hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg) except as marked * (in which case capacity is 18 swg/1.22mm mild steel)
Long life punches with minimum burr, distortion or surface damage
Easy to dismantle - slugs drop freely out of die
Most punches can be used with the hydraulic pump/cylinder Stock no 605-223 or hydraulic hand punch kit Stock no 388-3628 up to 35mm/1 1/4 in diameter (See comparison table for exceptions). Not suitable for lever presses
Ball race included
Easy to dismantle - slugs drop freely out of die
Most punches can be used with the hydraulic pump/cylinder Stock no 605-223 or hydraulic hand punch kit Stock no 388-3628 up to 35mm/1 1/4 in diameter (See comparison table for exceptions). Not suitable for lever presses
Ball race included

