Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 510-333
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutting Capacity | 2.5 mm Aluminium; 1.6 mm Mild Steel | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutting Capacity 2.5 mm Aluminium; 1.6 mm Mild Steel | ||
Raised V Bending Tool
'V' bending jaws for use with the 3000 lb press,for the creation of bends of up to 90° in small boxes, brackets, etc. The raised base allows return folds to be made close together. Five blades are supplied of lengths 50 mm, 75 mm, 100 mm, 125 mm and 150 mm. Maximum bending capacity is 2.5 mm aluminium and 1.6 mm mild steel.
