RS PRO, 2 in BSP Iron Process Pump Strainer
- RS Stock No.:
- 720-9327
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-9327
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Strainer or Filter | Strainer | |
| Connection | 2 in BSP | |
| Body Material | Iron | |
| Connection Size | 2in | |
| Maximum Working Pressure | 17 bar | |
| Thread Standard or Connection Type | BSP | |
| Working Pressure Range | Maximum of 17 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Strainer or Filter Strainer | ||
Connection 2 in BSP | ||
Body Material Iron | ||
Connection Size 2in | ||
Maximum Working Pressure 17 bar | ||
Thread Standard or Connection Type BSP | ||
Working Pressure Range Maximum of 17 bar | ||
RoHS Status: Not Applicable
