Wurth Elektronik Surface Mount Pulse Transformer 6.25:1:1:1:1.25 Turns Ratio, 250μH Prim. Inductance, 300 mΩ, 350 mΩ
- RS Stock No.:
- 770-7203
- Mfr. Part No.:
- 760871333
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-7203
- Mfr. Part No.:
- 760871333
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
WE-Slim Ofline Transformer
Isolation voltage 250Vrms
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters


