Wurth Elektronik Surface Mount Pulse Transformer 1.5:1 Turns Ratio, 12μH Prim. Inductance, 0.03Ω Prim. Resistance

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
756-7513
Mfr. Part No.:
750311608
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Primary Inductance

12µH

Primary DC Resistance

0.03Ω

Secondary DC Resistance

0.02Ω

Turns Ratio

1.5:1

Mounting Type

Surface Mount

Leakage Inductance

1µH

Dimensions

29.08 x 23.11 x 11.43mm

Depth

11.43mm

Length

29.08mm

Width

23.11mm

Isolation Voltage

2.5kV

Secondary Voltage Rating

10 V, 24 V

Minimum Temperature

-40°C

Maximum Temperature

+125°C