Wurth Elektronik Surface Mount Pulse Transformer 1:4 Turns Ratio, 3.8μH Prim. Inductance, 0.04Ω Prim. Resistance
- RS Stock No.:
- 756-7456
- Mfr. Part No.:
- 750311856
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 756-7456
- Mfr. Part No.:
- 750311856
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 3.8µH | |
| Primary DC Resistance | 0.04Ω | |
| Secondary DC Resistance | 1.6 (3-4 and 5-6) Ω, 1.8 (1-2 and 7-8) Ω | |
| Turns Ratio | 1:4 | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 400nH | |
| Dimensions | 17.17 x 13.97 x 12.7mm | |
| Depth | 12.7mm | |
| Length | 17.17mm | |
| Width | 13.97mm | |
| Secondary Voltage Rating | 15 V | |
| Minimum Temperature | -40°C | |
| Power Rating | 12W | |
| Maximum Temperature | +125°C | |
| Primary Voltage Rating | 8V | |
| Isolation Voltage | 2.5kV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 3.8µH | ||
Primary DC Resistance 0.04Ω | ||
Secondary DC Resistance 1.6 (3-4 and 5-6) Ω, 1.8 (1-2 and 7-8) Ω | ||
Turns Ratio 1:4 | ||
Mounting Type Surface Mount | ||
Leakage Inductance 400nH | ||
Dimensions 17.17 x 13.97 x 12.7mm | ||
Depth 12.7mm | ||
Length 17.17mm | ||
Width 13.97mm | ||
Secondary Voltage Rating 15 V | ||
Minimum Temperature -40°C | ||
Power Rating 12W | ||
Maximum Temperature +125°C | ||
Primary Voltage Rating 8V | ||
Isolation Voltage 2.5kV | ||
- COO (Country of Origin):
- CN
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency

