Wurth Elektronik Through Hole Pulse Transformer 9.5:1:1 Turns Ratio, 0.9mH Prim. Inductance, 3Ω Prim. Resistance
- RS Stock No.:
- 756-7383P
- Mfr. Part No.:
- 7491182112
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal 10 units (supplied in a bag)*
£53.70
(exc. VAT)
£64.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | £5.37 |
| 50 - 99 | £5.09 |
| 100 - 199 | £4.80 |
| 200 + | £4.56 |
*price indicative
- RS Stock No.:
- 756-7383P
- Mfr. Part No.:
- 7491182112
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 0.9mH | |
| Primary DC Resistance | 3Ω | |
| Secondary DC Resistance | 94mΩ | |
| Turns Ratio | 9.5:1:1 | |
| Mounting Type | Through Hole | |
| Leakage Inductance | 112µH | |
| Dimensions | 24.5 x 20.2 x 16.5mm | |
| Depth | 16.5mm | |
| Length | 24.5mm | |
| Width | 20.2mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 0.9mH | ||
Primary DC Resistance 3Ω | ||
Secondary DC Resistance 94mΩ | ||
Turns Ratio 9.5:1:1 | ||
Mounting Type Through Hole | ||
Leakage Inductance 112µH | ||
Dimensions 24.5 x 20.2 x 16.5mm | ||
Depth 16.5mm | ||
Length 24.5mm | ||
Width 20.2mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +125°C | ||
- COO (Country of Origin):
- CN

