Wurth Elektronik SMPS Transformer 1:1:1:1:1:1 Turns Ratio
- RS Stock No.:
- 522-6184
- Mfr. Part No.:
- 749196540
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 522-6184
- Mfr. Part No.:
- 749196540
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Turns Ratio | 1:1:1:1:1:1 | |
| Leakage Inductance | 0.18µH | |
| Dimensions | 21 x 21 x 10.8mm | |
| Depth | 10.8mm | |
| Length | 21mm | |
| Width | 21mm | |
| Maximum Operating Frequency | 1MHz | |
| Maximum Temperature | +125°C | |
| Isolation Voltage | 500V dc | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Turns Ratio 1:1:1:1:1:1 | ||
Leakage Inductance 0.18µH | ||
Dimensions 21 x 21 x 10.8mm | ||
Depth 10.8mm | ||
Length 21mm | ||
Width 21mm | ||
Maximum Operating Frequency 1MHz | ||
Maximum Temperature +125°C | ||
Isolation Voltage 500V dc | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN

