Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio, 2.5mH Prim. Inductance
- RS Stock No.:
- 170-4968
- Mfr. Part No.:
- IT242
- Brand:
- Schaffner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4968
- Mfr. Part No.:
- IT242
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Primary Inductance | 2.5mH | |
| Turns Ratio | 1:1:1 | |
| Mounting Type | Through Hole | |
| Dimensions | 16.7 x 17.6 x 11.3mm | |
| Depth | 11.3mm | |
| Length | 16.7mm | |
| Width | 17.6mm | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -25°C | |
| Primary Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Primary Inductance 2.5mH | ||
Turns Ratio 1:1:1 | ||
Mounting Type Through Hole | ||
Dimensions 16.7 x 17.6 x 11.3mm | ||
Depth 11.3mm | ||
Length 16.7mm | ||
Width 17.6mm | ||
Maximum Temperature +70°C | ||
Minimum Temperature -25°C | ||
Primary Voltage Rating 500V | ||
- COO (Country of Origin):
- LI
