Wurth Elektronik Through Hole Pulse Transformer 19:1:1 Turns Ratio, 0.9mH Prim. Inductance, 4.3Ω Prim. Resistance
- RS Stock No.:
- 163-4293
- Mfr. Part No.:
- 749118205
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-4293
- Mfr. Part No.:
- 749118205
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 0.9mH | |
| Primary DC Resistance | 4.3Ω | |
| Secondary DC Resistance | 26mΩ | |
| Turns Ratio | 19:1:1 | |
| Mounting Type | Through Hole | |
| Leakage Inductance | 175µH | |
| Dimensions | 18 x 16.5 x 18mm | |
| Depth | 18mm | |
| Length | 18mm | |
| Width | 16.5mm | |
| Maximum Temperature | +125°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 0.9mH | ||
Primary DC Resistance 4.3Ω | ||
Secondary DC Resistance 26mΩ | ||
Turns Ratio 19:1:1 | ||
Mounting Type Through Hole | ||
Leakage Inductance 175µH | ||
Dimensions 18 x 16.5 x 18mm | ||
Depth 18mm | ||
Length 18mm | ||
Width 16.5mm | ||
Maximum Temperature +125°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN

